Cypress Semiconductor, CY7C1021CV33-10ZS
- RS Stock No.:
- 194-8909
- Mfr. Part No.:
- CY7C1021CV33-10ZSXA
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8909
- Mfr. Part No.:
- CY7C1021CV33-10ZSXA
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C1021CV33 is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected.
High speed typically of 10 ns
Low active power
Automatic power down when deselected
CMOS for optimum speed and power
Low active power
Automatic power down when deselected
CMOS for optimum speed and power
Related links
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1061GN30-10ZS
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor, CY7C1371KV33-100A
