RS PRO Steel 55 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 55mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 182-7823
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.95
(exc. GST)
$83.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $75.95 |
5 - 24 | $73.83 |
25 + | $60.77 |
- RS Stock No.:
- 182-7823
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 12mm and face width of 15mm.
Number of Teeth: 55
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 55 |
Material | Steel |
Bore Diameter | 12mm |
Pitch Diameter | 55mm |
Hub Diameter | 40mm |
Face Width | 15mm |
Related links
- RS PRO 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm Pitch...
- Igus Iguform S270 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Igutek P360 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm...
- RS PRO Steel 60 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 60mm...
- Igus Iguform S270 22 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 55 Teeth Spur Gear, 3 Module, 20mm Bore Diam,...
- Igus Igutek P360 55 Teeth Spur Gear, 3 Module, 20mm Bore Diam,...
- Igus Igutek P360 55 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...