- RS Stock No.:
- 272-3615
- Mfr. Part No.:
- S270GM-ST-100-012-00-040-R
- Brand:
- Igus
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.43
(exc. GST)
$23.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.43 |
- RS Stock No.:
- 272-3615
- Mfr. Part No.:
- S270GM-ST-100-012-00-040-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 12 |
Material | Iguform S270 |
Bore Diameter | 4mm |
Pitch Diameter | 12mm |
Hub Diameter | 9mm |
Related links
- Igus Igutek P360 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm...
- Igus Iguform S270 12 Teeth Spur Gear, 1.25 Module, 5mm Bore Diam,...
- Igus Iguform S270 12 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Iguform S270 17 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...
- Igus Iguform S270 15 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...
- Igus Iguform S270 16 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...
- Igus Iguform S270 13 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...