RS PRO Moulded 15 Teeth Spur Gear, 1 Module, 4mm Bore, 15 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 182-7964
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $15.545 | $31.09 |
| 10 - 48 | $15.09 | $30.18 |
| 50 + | $12.425 | $24.85 |
*price indicative
- RS Stock No.:
- 182-7964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 15 | |
| Material | Moulded | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 9mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 15 | ||
Material Moulded | ||
Bore Diameter 4mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 9mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 4mm and face width of 9mm.
Number of Teeth: 15
Material: Steel
Related links
- Igus 15 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 14 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 16 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Polyoxymethylene 15 Teeth Spur Gear 4 mm Bore Diam 8 mm Hub Diam
- Igus 20 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 12 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
