Igus 15 Teeth Spur Gear, 1 Module, 4mm Bore, 15 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 272-3618
- Mfr. Part No.:
- S270GM-ST-100-015-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
$26.73
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.73 |
*price indicative
- RS Stock No.:
- 272-3618
- Mfr. Part No.:
- S270GM-ST-100-015-00-040-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 15 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 9mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 15 | ||
Bore Diameter 4mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 9mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 15 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 16 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 19 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 20 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 12 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 13 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 14 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
