RS PRO Moulded 16 Teeth Spur Gear, 1 Module, 4mm Bore, 16 mm Pitch Diam, 9 mm Hub Diam

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$31.71

(exc. GST)

$34.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$15.855$31.71-
10 - 48$15.53$31.062%
50 +$12.78$25.5619%

*price indicative

RS Stock No.:
182-7965
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

16

Material

Moulded

Bore Diameter

4mm

Pitch Diameter

16mm

Hub Diameter

9mm

Face Width

9mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Spur Gear


The RS PRO 16 teeth metric spur gear has a pitch diameter of 16mm, hub diameter of 9mm and bore diameter of 4mm. The gear has a face width of 9mm. It has a module value of 0.7.

Features and Benefits


• Standard tolerances, unless otherwise stated 0.25mm

• Moulded HOSTAFORM to DIN3962/63/67 grade 12

Certifications


• EN certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy