RS PRO Moulded 14 Teeth Spur Gear, 1 Module, 4mm Bore, 14 mm Pitch Diam, 9 mm Hub Diam

Get a bulk buy discount

Add 10 more to save $6.65

View bulk pricing options

Subtotal (1 pack of 2 units)*

$33.27

(exc. GST)

$36.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$16.635$33.27-
10 - 48$15.97$31.94$6.65
50 +$13.145$26.29$174.50

*price indicative

RS Stock No.:
182-7962
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Product Type

Spur Gear

Number of Teeth

14

Material

Moulded

Bore Diameter

4mm

Pitch Diameter

14mm

Hub Diameter

9mm

Face Width

9mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1 with bore diameter of 4mm and face width of 9mm.

Number of Teeth: 14

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy