- RS Stock No.:
- 182-7899
- Brand:
- RS PRO
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.812
(exc. GST)
$4.193
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.812 | $19.06 |
25 - 45 | $3.708 | $18.54 |
50 + | $3.658 | $18.29 |
*price indicative |
- RS Stock No.:
- 182-7899
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Spur Gear
The RS PRO 14 teeth metric spur gear has a pitch diameter of 9.8mm, hub diameter of 6mm and bore diameter of 3mm. The gear has a face width of 6mm. It has a module value of 0.7.
Features and Benefits
Standard tolerances, unless otherwise stated 0.25mm
Moulded HOSTAFORM to DIN3962/63/67 grade 12
Moulded HOSTAFORM to DIN3962/63/67 grade 12
Certifications
EN certified
Specifications
Attribute | Value |
---|---|
Module | 0.7 |
Number of Teeth | 14 |
Bore Diameter | 3mm |
Pitch Diameter | 9.8mm |
Hub Diameter | 6mm |
Face Width | 6mm |
Related links
- RS PRO 32 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- RS PRO 16 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO Pack of 5
- RS PRO 18 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 14 Teeth Spur Gear 3mm Bore Diam 6mm Hub Diam
- RS PRO 24 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Igutek P360 14 Teeth Spur Gear 3mm Bore Diam 6mm Hub Diam
- RS PRO 14 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam