RS PRO Hostaform 32 Teeth Spur Gear, 2 Module, 10mm Bore, 64 mm Pitch Diam, 26 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.31

(exc. GST)

$39.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.31
5 +$29.87

*price indicative

RS Stock No.:
182-7953
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

2

Number of Teeth

32

Material

Hostaform

Bore Diameter

10mm

Pitch Diameter

64mm

Hub Diameter

26mm

Face Width

15mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.

Number of Teeth: 32

Material: Hostaform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy