Igus 32 Teeth Spur Gear, 2 Module, 10mm Bore, 64 mm Pitch Diam, 26 mm Hub Diam

Subtotal (1 unit)*

$104.54

(exc. GST)

$114.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.54

*price indicative

RS Stock No.:
272-4166
Mfr. Part No.:
S270GM-ST-200-032-00-100-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

2

Number of Teeth

32

Bore Diameter

10mm

Pitch Diameter

64mm

Hub Diameter

26mm

Face Width

15mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

  • RS Stock No. 2725692
  • Mfr. Part No. P360GM-ST-200-032-00-100-R
Each
$124.78
  • RS Stock No. 2723648
  • Mfr. Part No. S270GM-ST-100-064-00-100-R
Each
$67.03
  • RS Stock No. 2725580
  • Mfr. Part No. P360GM-ST-100-064-00-100-R
Each
$80.09
  • RS Stock No. 2724162
  • Mfr. Part No. S270GM-ST-200-026-00-100-R
Each
$89.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy