RS PRO Hostaform 28 Teeth Spur Gear, 2 Module, 10mm Bore, 56 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 182-7951
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.06
(exc. GST)
$66.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $60.06 |
| 5 - 24 | $57.68 |
| 25 + | $47.47 |
*price indicative
- RS Stock No.:
- 182-7951
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 28 | |
| Material | Hostaform | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 56mm | |
| Hub Diameter | 24mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 28 | ||
Material Hostaform | ||
Bore Diameter 10mm | ||
Pitch Diameter 56mm | ||
Hub Diameter 24mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 28
Material: Hostaform
Related links
- Igus 28 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 25 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Stainless Steel 56 Teeth Spur Gear 10 mm Bore Diam 40 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 80 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- RS PRO Hostaform 28 Teeth Spur Gear 12 mm Bore Diam 19 mm Hub Diam
