RS PRO Hostaform 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 24mm Hub Diam
- RS Stock No.:
- 182-7932
- Brand:
- RS PRO
3 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.71
(exc. GST)
$40.38
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.71 |
5 - 24 | $36.00 |
25 + | $29.63 |
- RS Stock No.:
- 182-7932
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.
Number of Teeth: 32
Material: Hostaform
Material: Hostaform
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 32 |
Material | Hostaform |
Bore Diameter | 10mm |
Pitch Diameter | 48mm |
Hub Diameter | 24mm |
Face Width | 12mm |
Related links
- Igus Iguform S270 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 24 Teeth Spur Gear, 2 Module, 10mm Bore Diam,...
- RS PRO Hostaform 35 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 45 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 36 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 40 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 48 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...