RS PRO Hostaform 40 Teeth Spur Gear, 2 Module, 12mm Bore, 80 mm Pitch Diam, 26 mm Hub Diam
- RS Stock No.:
- 182-7956
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $10.05
View bulk pricing optionsSubtotal (1 unit)*
$72.06
(exc. GST)
$79.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.06 | - |
| 5 - 24 | $70.05 | $10.05 |
| 25 + | $57.65 | $360.25 |
*price indicative
- RS Stock No.:
- 182-7956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 40 | |
| Material | Hostaform | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 80mm | |
| Hub Diameter | 26mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 40 | ||
Material Hostaform | ||
Bore Diameter 12mm | ||
Pitch Diameter 80mm | ||
Hub Diameter 26mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 12mm and face width of 15mm.
Number of Teeth: 40
Material: Hostaform
Related links
- Igus 40 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- RS PRO Hostaform 35 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- RS PRO Hostaform 36 Teeth Spur Gear 14 mm Bore Diam 26 mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10 mm Bore Diam 26 mm Hub Diam
- RS PRO Hostaform 40 Teeth Spur Gear 60 mm Pitch Diam, 24 mm Hub Diam
- RS PRO Steel 16 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 15 mm Bore Diam 55 mm Hub Diam
- Igus 42 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
