- RS Stock No.:
- 182-7928
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.36
(exc. GST)
$21.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.36 |
5 - 24 | $18.86 |
25 + | $15.51 |
- RS Stock No.:
- 182-7928
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 12mm.
Number of Teeth: 24
Material: Hostaform
Material: Hostaform
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 24 |
Material | Hostaform |
Bore Diameter | 8mm |
Pitch Diameter | 36mm |
Hub Diameter | 19mm |
Face Width | 12mm |
Related links
- Igus Iguform S270 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Igutek P360 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- RS PRO Hostaform 28 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- RS PRO Hostaform 25 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- RS PRO Steel 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 36mm...
- RS PRO Hostaform 18 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 36mm...
- RS PRO Steel 24 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 36mm...
- Igus Igutek P360 26 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...