- RS Stock No.:
- 182-7837
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.21
(exc. GST)
$54.13
(inc. GST)
Units | Per unit |
1 - 4 | $49.21 |
5 - 24 | $46.74 |
25 + | $44.42 |
- RS Stock No.:
- 182-7837
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 17mm.
Number of Teeth: 24
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 24 |
Material | Steel |
Bore Diameter | 10mm |
Pitch Diameter | 36mm |
Hub Diameter | 25mm |
Face Width | 17mm |
Related links
- RS PRO Steel 24 Teeth Spur Gear 12mm Bore Diam 38mm Hub Diam
- RS PRO Stainless Steel 24 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 3mm Bore Diam 8mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8mm Bore Diam 28mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 10mm Bore Diam 25mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 4mm Bore Diam 12mm Hub Diam