RS PRO Moulded 36 Teeth Spur Gear, 1 Module, 36 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7974
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.89
(exc. GST)
$18.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.89 | - |
| 5 - 24 | $16.55 | 2% |
| 25 + | $13.61 | 19% |
*price indicative
- RS Stock No.:
- 182-7974
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 36 | |
| Material | Moulded | |
| Pitch Diameter | 36mm | |
| Hub Diameter | 18mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 36 | ||
Material Moulded | ||
Pitch Diameter 36mm | ||
Hub Diameter 18mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 8mm and face width of 9mm.
Number of Teeth: 36
Material: Steel
Related links
- RS PRO Moulded 32 Teeth Spur Gear 32 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 45 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 48 Teeth Spur Gear 48 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 40 Teeth Spur Gear 40 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Moulded 50 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 36 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
