Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5664
- Mfr. Part No.:
- MSLPT5252BG3MTR
- Brand:
- TE Connectivity
8220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.71
(exc. GST)
$0.78
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.71 | $14.20 |
100 - 480 | $0.689 | $13.78 |
500 - 980 | $0.668 | $13.36 |
1000 - 1980 | $0.648 | $12.96 |
2000 + | $0.629 | $12.58 |
*price indicative
- RS Stock No.:
- 239-5664
- Mfr. Part No.:
- MSLPT5252BG3MTR
- Brand:
- TE Connectivity
Related links
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- Draw Wires & Fish Tapes
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Cutting Mats