- RS Stock No.:
- 272-4120
- Mfr. Part No.:
- S270GM-ST-150-024-00-080-R
- Brand:
- Igus
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.85
(exc. GST)
$44.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.85 |
- RS Stock No.:
- 272-4120
- Mfr. Part No.:
- S270GM-ST-150-024-00-080-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 24 |
Material | Iguform S270 |
Bore Diameter | 8mm |
Pitch Diameter | 36mm |
Hub Diameter | 19mm |
Related links
- Igus Igutek P360 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 25 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 26 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 28 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- RS PRO Hostaform 24 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 36 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 2 Module, 8mm Bore Diam,...