Igus 14 Teeth Spur Gear, 0.7 Module, 3mm Bore, 9.8 mm Pitch Diam, 6 mm Hub Diam
- RS Stock No.:
- 272-3575
- Mfr. Part No.:
- S270GM-ST-070-014-00-030-R
- Brand:
- Igus
Subtotal (1 unit)*
$10.28
(exc. GST)
$11.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.28 |
*price indicative
- RS Stock No.:
- 272-3575
- Mfr. Part No.:
- S270GM-ST-070-014-00-030-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 14 | |
| Bore Diameter | 3mm | |
| Pitch Diameter | 9.8mm | |
| Hub Diameter | 6mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 14 | ||
Bore Diameter 3mm | ||
Pitch Diameter 9.8mm | ||
Hub Diameter 6mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725507
- Mfr. Part No. P360GM-ST-070-014-00-030-R
Each
$11.59
- RS Stock No. 2723576
- Mfr. Part No. S270GM-ST-070-015-00-030-R
Each
$10.48
- RS Stock No. 2725508
- Mfr. Part No. P360GM-ST-070-015-00-030-R
Each
$12.05
- RS Stock No. 2723573
- Mfr. Part No. S270GM-ST-070-012-00-030-R
Each
$8.78
Related links
- Igus 14 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- RS PRO Moulded 14 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- Igus 15 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 13 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 12 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 14 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 42 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 14 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam












