RS PRO Moulded 16 Teeth Spur Gear, 0.7 Module, 10mm Bore, 11.2 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 182-7901
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.34
(exc. GST)
$34.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.268 | $31.34 |
| 25 - 45 | $6.088 | $30.44 |
| 50 + | $5.92 | $29.60 |
*price indicative
- RS Stock No.:
- 182-7901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 16 | |
| Material | Moulded | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 11.2mm | |
| Hub Diameter | 9mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 16 | ||
Material Moulded | ||
Bore Diameter 10mm | ||
Pitch Diameter 11.2mm | ||
Hub Diameter 9mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 4mm and face width of 6mm.
Number of Teeth: 16
Material: Steel
Related links
- Igus 16 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 16 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 28 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 25 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 24 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam
- RS PRO Steel 16 Teeth Spur Gear 11.2 mm Pitch Diam, 9 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
