Arcol Ohmite HS150E6 2R F M193, 2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.52

(exc. GST)

$36.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 30 November 2026
  • Plus 36 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$33.52-
3 - 5$32.712%
6 +$32.233%

*price indicative

RS Stock No.:
195-4232
Distrelec Article No.:
301-64-212
Mfr. Part No.:
HS150E6 2R F M193
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

2Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Overall Length

97.7mm

Maximum Operating Temperature

200°C

Overall Width

47.5mm

Overall Height

24.1mm

Standards/Approvals

RoHS, IEC 115, MIL 18546

COO (Country of Origin):
GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy