RS PRO Moulded 15 Teeth Spur Gear, 0.7 Module, 10mm Bore, 10.5 mm Pitch Diam, 6 mm Hub Diam
- RS Stock No.:
- 182-7900
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $19.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.48
(exc. GST)
$23.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.296 | $21.48 | - |
| 25 + | $3.532 | $17.66 | $19.10 |
*price indicative
- RS Stock No.:
- 182-7900
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 15 | |
| Material | Moulded | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 10.5mm | |
| Hub Diameter | 6mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 15 | ||
Material Moulded | ||
Bore Diameter 10mm | ||
Pitch Diameter 10.5mm | ||
Hub Diameter 6mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 3mm and face width of 6mm.
Number of Teeth: 15
Material: Steel
Each (In a Pack of 2)
$11.805
Each (In a Pack of 5)
$5.902
Each (In a Pack of 3)
$7.63
Each (In a Pack of 4)
$6.273
Related links
- Igus 15 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- RS PRO Moulded 12 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- RS PRO Moulded 14 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- RS PRO Moulded 28 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 10 mm Bore Diam 18 mm Hub Diam
- RS PRO Moulded 35 Teeth Spur Gear 10 mm Bore Diam 15 mm Hub Diam
- RS PRO Moulded 16 Teeth Spur Gear 10 mm Bore Diam 9 mm Hub Diam












