RS PRO Polyoxymethylene 12 Teeth Spur Gear, 0.5 Module, 2mm Bore, 6 mm Pitch Diam, 4.5 mm Hub Diam

Get a bulk buy discount

Add 10 more to save $1.00

View bulk pricing options

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.93-
10 - 49$8.83$1.00
50 +$7.25$84.00

*price indicative

RS Stock No.:
521-6985
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

0.5

Number of Teeth

12

Material

Polyoxymethylene

Bore Diameter

2mm

Pitch Diameter

6mm

Hub Diameter

4.5mm

Face Width

3mm

Pressure Angle

20°

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
US

RS PRO POM Spur Gears


Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as


  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

  • Features and Benefits


  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

  • Applications


  • Machine Tools

  • Transmissions

  • Speed Reduction

  • FAQs


    What is the module?

    A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy