RS PRO Steel 12 Teeth Spur Gear, 0.7 Module, 8.4 mm Pitch Diam, 6 mm Hub Diam
- RS Stock No.:
- 182-7862
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$25.59
(exc. GST)
$28.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.59 | - |
| 5 - 24 | $25.11 | $2.40 |
| 25 + | $20.67 | $123.00 |
*price indicative
- RS Stock No.:
- 182-7862
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 12 | |
| Material | Steel | |
| Pitch Diameter | 8.4mm | |
| Hub Diameter | 6mm | |
| Face Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 12 | ||
Material Steel | ||
Pitch Diameter 8.4mm | ||
Hub Diameter 6mm | ||
Face Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 3mm and face width of 5mm.
Number of Teeth: 12
Material: Steel
Related links
- RS PRO Moulded 12 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- Igus 12 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- RS PRO Steel 12 Teeth Spur Gear 2 mm Bore Diam 4 mm Hub Diam
- Igus 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 12 Teeth Spur Gear 3 mm Bore Diam 8 mm Hub Diam
- RS PRO Moulded 15 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- Igus 14 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 15 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam