Igus 12 Teeth Spur Gear, 0.5 Module, 2mm Bore, 6 mm Pitch Diam, 4 mm Hub Diam

Subtotal (1 unit)*

$7.46

(exc. GST)

$8.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.46

*price indicative

RS Stock No.:
272-5463
Mfr. Part No.:
P360GM-ST-050-012-00-020-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

0.5

Product Type

Spur Gear

Number of Teeth

12

Bore Diameter

2mm

Pitch Diameter

6mm

Hub Diameter

4mm

Face Width

3mm

Series

P360GM

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy