SKF 24 Tooth Taper Bush Sprocket, PHS 08B-1TBH24 08 B-1

Subtotal (1 unit)*

$32.13

(exc. GST)

$35.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.13

*price indicative

RS Stock No.:
267-9183
Mfr. Part No.:
PHS 08B-1TBH24
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

42mm

Number of Teeth

24

Product Type

Sprocket

Bore Type

Taper Bush

Pitch Diameter

97.29mm

Material

Steel

Hub Diameter

76mm

Sprocket Width

25mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

42mm

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF Sprocket, Taper Bush Bore, 97.29mm Pitch Diameter - PHS 08B-1TBH24


This SKF sprocket designed as a taper bush sprocket with 24 teeth and a 42 mm bore is suitable for a variety of design solutions. Manufactured according to international standards, this sprocket is made from high-grade steel, ensuring durability and reliability in various applications.

Features & Benefits


• Simplex taper bushed sprocket with a European standard design

• Available in multiple sizes to fit different design requirements

• Taper bush and hub profile for easy shaft connection

• Made from high-grade steel and carbon steel for strength and longevity

• Black oxide coating for enhanced durability

• Hardened teeth on sizes up to 25 tooth for increased wear resistance

Applications


• Ideal for connecting sprockets to shafts in mechanical systems

• Suitable for motion systems in automation, electronic, electrical, and mechanical industries

Can it fit a British standard chain type?


Yes, it is designed to fit 08B-1 British standard chain types.

Will it work for a maximum bore diameter of 42 mm?


Yes, this sprocket is suitable for a maximum bore diameter of 42 mm.

Is it made from high-quality steel?


Yes, this sprocket is manufactured from high-grade steel for durability and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy