SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2

Subtotal (1 pack of 5 units)*

$227.83

(exc. GST)

$250.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$227.83$45.566

*price indicative

RS Stock No.:
587-735
Mfr. Part No.:
PHS 08B-2TBH17
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

28

Product Type

Sprocket

Bore Type

Taper Bush

Pitch Diameter

69.11mm

Material

High Grade Carbon Steel

Hub Diameter

90mm

Sprocket Width

32mm

Acceptable Chain Type

08 B-2

Maximum Inside Diameter

113.42mm

Standards/Approvals

BS, EU

COO (Country of Origin):
CN
The SKF Duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. It is made from high-quality steels and have a black oxide coating. Its integration is seamless, allowing for quick installation and utilisation in diverse environments, ensuring your machinery operates at peak efficiency.

Manufactured according to international global standards

Durable construction ensures long term reliability in demanding conditions

Precision engineering for improved performance over extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy