SKF 38 Tooth Taper Sprocket, PHS 08B-2TB38 08 B-2

Subtotal (1 unit)*

$107.24

(exc. GST)

$117.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.24

*price indicative

RS Stock No.:
267-8775
Mfr. Part No.:
PHS 08B-2TB38
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

38

Product Type

Sprocket

Bore Diameter

50.8mm

Bore Type

Taper

Pitch Diameter

153.8mm

Material

High Grade Steel

Hub Diameter

100mm

Sprocket Width

32mm

Maximum Inside Diameter

50.8mm

Acceptable Chain Type

08 B-2

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy