SKF 40 Tooth Pilot Sprocket, PHS 08B-1A40 08 B-1
- RS Stock No.:
- 267-9122
- Mfr. Part No.:
- PHS 08B-1A40
- Brand:
- SKF
Subtotal (1 unit)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.78 |
*price indicative
- RS Stock No.:
- 267-9122
- Mfr. Part No.:
- PHS 08B-1A40
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 40 | |
| Bore Diameter | 16mm | |
| Bore Type | Pilot | |
| Pitch Diameter | 161.87mm | |
| Material | Steel | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 16mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 40 | ||
Bore Diameter 16mm | ||
Bore Type Pilot | ||
Pitch Diameter 161.87mm | ||
Material Steel | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 16mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 16mm Bore Size, 40 Teeth - PHS 08B-1A40
This sprocket is a simplex plate wheel designed to transmit power between roller chain links in industrial drive systems. Manufactured to European standards, it suits continuous mechanical applications where compatibility with 08 B-1 chain is required and where a pilot-bored steel sprocket is preferred for precise shaft locating.
Features & Benefits
• 40 teeth provide consistent chain engagement and load distribution
• Pilot bore design ensures accurate axial positioning on shafts
• Black oxide finish reduces corrosion risk and surface friction
• Hardened teeth on small sizes improve wear resistance
• Manufactured to EN and BS standards for specification conformity
• Pilot bore design ensures accurate axial positioning on shafts
• Black oxide finish reduces corrosion risk and surface friction
• Hardened teeth on small sizes improve wear resistance
• Manufactured to EN and BS standards for specification conformity
**Applications**
• Suitable for conveyor drive systems in automation lines
• Used with 08B roller chain in packaging machinery
• Ideal for power transmission in assembly-line conveyors
• Can be used for retrofitting drive trains requiring 16mm bore
• Used for mechanical drives in electrical control cabinets
• Used with 08B roller chain in packaging machinery
• Ideal for power transmission in assembly-line conveyors
• Can be used for retrofitting drive trains requiring 16mm bore
• Used for mechanical drives in electrical control cabinets
What shaft size will it accept?
The sprocket accepts a minimum bore of 16mm and is pilot-bored to locate precisely on a matching shaft diameter.
Which chain type is compatible with this component?
It is designed for use with 08 B-1 roller chain, matching the chain pitch and tooth profile for correct meshing.
How does the material choice affect service life?
The steel construction offers structural strength under cyclic loads and, where teeth are hardened on smaller sizes, increased resistance to surface wear.
What information determines sprocket fit in an existing drive?
Pitch diameter of 161.87mm and the 12.7mm pitch are the key geometric parameters to confirm meshing and centre-distance requirements.
Related links
- SKF 60 Tooth Pilot Sprocket, PHS 08B-1A60 08 B-1
- SKF 57 Tooth Pilot Sprocket, PHS 08B-1A57 08 B-1
- SKF 28 Tooth Pilot Sprocket, PHS 08B-1A28 08 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 40 Tooth Taper Bush Sprocket, PHS 08B-1TB40 08 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-2B40 08 B-2
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
