SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1

Subtotal (1 unit)*

$50.14

(exc. GST)

$55.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.14

*price indicative

RS Stock No.:
267-9140
Mfr. Part No.:
PHS 08B-1B40
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

50mm

Product Type

Sprocket

Number of Teeth

40

Bore Type

Rough Stock Bore

Pitch Diameter

161.87mm

Hub Diameter

90mm

Material

High Grade Steel

Sprocket Width

35mm

Maximum Inside Diameter

50mm

Acceptable Chain Type

08 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 40 Teeth, 50mm Maximum Bore Diameter - PHS 08B-1B40


This sprocket is designed to meet European standards (EN) and features a robust construction suitable for various applications. With a pitch diameter of 161.87mm, this simplex sprocket includes a single hub and a rough stock bore, accommodating a maximum bore diameter of 50mm. Crafted from high-quality steel, it offers durability and reliability for demanding environments.

Features & Benefits


• Designed for use with 08B-1 chain type, ensuring compatibility with standard systems

• Rough stock bore allows for easy modifications to fit specific shaft sizes

• Black oxide coating enhances corrosion resistance, ensuring long-term performance

• Capable of handling usage in various mechanical and industrial environments

Applications


• Used in power transmission systems requiring dependable sprocket performance

• Suitable for machinery in automation and materials handling sectors

• Effective in mechanical drives where space constraints are present

• Utilised in custom machinery requiring specific fitting capabilities

What is the maximum bore diameter and how does it affect fitting?


The maximum bore diameter of 50mm allows for significant flexibility in fitting various shaft sizes, making it suitable for diverse industrial applications. Having a rough stock bore also facilitates modifications for optimal connectivity.

How does the material choice impact the durability of the sprocket?


The use of high-grade steel enhances the sprocket's strength, making it less susceptible to wear and tear, which is crucial for maintaining operational integrity in harsh settings.

Are there specific installation considerations for this sprocket?


While the rough stock bore allows for customisation, proper alignment and secure fitting are vital during installation to prevent slippage and ensure efficiency in power transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy