SKF 57 Tooth Pilot Sprocket, PHS 08B-1A57 08 B-1
- RS Stock No.:
- 267-9123
- Mfr. Part No.:
- PHS 08B-1A57
- Brand:
- SKF
Subtotal (1 unit)*
$54.76
(exc. GST)
$60.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.76 |
*price indicative
- RS Stock No.:
- 267-9123
- Mfr. Part No.:
- PHS 08B-1A57
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 57 | |
| Bore Diameter | 20mm | |
| Bore Type | Pilot | |
| Pitch Diameter | 230.54mm | |
| Material | Steel | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 20mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 57 | ||
Bore Diameter 20mm | ||
Bore Type Pilot | ||
Pitch Diameter 230.54mm | ||
Material Steel | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 20mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 57 Teeth, 20mm Maximum Bore Diameter - PHS 08B-1A57
This steel sprocket is designed for 08B-1 chain compatibility, featuring a pilot bore for precise fitting. With a pitch diameter of 230.54mm, it is ideal for various applications in the industrial sector. The sprocket's construction from high-quality steel ensures durability and reliable performance in demanding environments.
Features & Benefits
• Pilot bore design simplifies installation on compatible setups
• Suitable for simplex arrangements, offering versatile use
• Hardened teeth on sizes up to 25 ensure less wear
• Black oxide coating adds resistance against corrosion
Applications
• Used with 08B-1 chains in mechanical systems
• Suitable for various industrial automation equipment
• Effective in power transmission systems within machinery
• Ideal for conveyor systems requiring robust sprockets
What is the maximum bore diameter for this sprocket?
The maximum bore diameter for the product is 20mm, allowing it to fit various shafts according to specific requirements.
How does the pitch diameter affect sprocket performance?
The pitch diameter of 230.54mm facilitates smoother engagement with the chain, reducing stress on both the sprocket and the chain, which enhances overall efficiency.
Can this be used in high-load applications?
Yes, its construction from high-quality steel and hardened teeth makes it suitable for high-load applications, ensuring dependable performance under stress.
Related links
- SKF 57 Tooth Rough Stock Bore Sprocket, PHS 08B-1B57 08 B-1
- SKF 60 Tooth Pilot Sprocket, PHS 08B-1A60 08 B-1
- SKF 40 Tooth Pilot Sprocket, PHS 08B-1A40 08 B-1
- SKF 28 Tooth Pilot Sprocket, PHS 08B-1A28 08 B-1
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
- SKF 38 Tooth Pilot Sprocket, PHS 06B-1A38 06 B-1
- SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- SKF 57 Tooth Rough Stock Bore Sprocket, PHS 10B-1B57 12 B-2
