SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08 B-2

Subtotal (1 unit)*

$69.96

(exc. GST)

$76.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.96

*price indicative

RS Stock No.:
464-105
Mfr. Part No.:
PHS 08B-2TBH23
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

41.3mm

Product Type

Sprocket

Number of Teeth

23

Bore Type

Taper Bush

Pitch Diameter

93.27mm

Acceptable Chain Type

08 B-2

Maximum Inside Diameter

41.3mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Sprockets are available in many sizes, to fit a variety of design solutions. These duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. With a comprehensive range, you can easily find the correct sprocket size for your application. As standard, all sprockets are made from high-quality steels and have a black oxide coating, and sizes up to and including 25 tooth have hardened teeth.

Manufactured according to international global standards

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy