SKF 30 Tooth Tapered Sprocket, PHS 08B-2TB30 08 B-2
- RS Stock No.:
- 267-8773
- Mfr. Part No.:
- PHS 08B-2TB30
- Brand:
- SKF
Subtotal (1 unit)*
$57.98
(exc. GST)
$63.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.98 |
*price indicative
- RS Stock No.:
- 267-8773
- Mfr. Part No.:
- PHS 08B-2TB30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 30 | |
| Product Type | Sprocket | |
| Bore Size | 50.8 mm | |
| Bore Type | Tapered | |
| Pitch Diameter | 121.5mm | |
| Material | High Grade Steel | |
| Hub Diameter | 87mm | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 08 B-2 | |
| Maximum Inside Diameter | 50.8mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 30 | ||
Product Type Sprocket | ||
Bore Size 50.8 mm | ||
Bore Type Tapered | ||
Pitch Diameter 121.5mm | ||
Material High Grade Steel | ||
Hub Diameter 87mm | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 08 B-2 | ||
Maximum Inside Diameter 50.8mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 30 Tooth Taper Bush Sprocket, PHS 10B-2TB30 16B-2 Chain Type
- SKF 30 Tooth Taper Bush Sprocket, PHS 16B-2TB30 16B-2 Chain Type
- SKF 30 Tooth Taper Bush Sprocket, PHS 08B-1TB30 08B-1 Chain Type
- SKF 30 Tooth Taper Bush Sprocket, PHS 10B-1TB30 12B-2 Chain Type
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08B-2 Chain Type
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-2TB38 08B-2 Chain Type
- SKF 17 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08B-2 Chain Type
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-2TBH21 08B-2 Chain Type
