SKF 21 Tooth Taper Bush Sprocket, PHS 08B-2TBH21 08 B-2
- RS Stock No.:
- 463-540
- Mfr. Part No.:
- PHS 08B-2TBH21
- Brand:
- SKF
Subtotal (1 unit)*
$64.78
(exc. GST)
$71.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.78 |
*price indicative
- RS Stock No.:
- 463-540
- Mfr. Part No.:
- PHS 08B-2TBH21
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 14mm, 41.3mm | |
| Product Type | Sprocket | |
| Number of Teeth | 21 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 85.22mm | |
| Hub Diameter | 70mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 08 B-2 | |
| Maximum Inside Diameter | 41.3mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 14mm, 41.3mm | ||
Product Type Sprocket | ||
Number of Teeth 21 | ||
Bore Type Taper Bush | ||
Pitch Diameter 85.22mm | ||
Hub Diameter 70mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 08 B-2 | ||
Maximum Inside Diameter 41.3mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 21 Teeth, 25mm Width - PHS 08B-2TBH21
This sprocket is a toothed transmission component designed for use with 08 B-2 roller chain in industrial power-transmission systems. It provides reliable rotary drive engagement for conveyor, indexing and drive applications where standardised interfacing and straightforward mounting are required.
Features and Benefits:
• Hardened steel construction provides wear resistance and longevity
• Taper bush Interface allows precise hub-to-shaft alignment
• Accommodates variable bore sizing for flexible shaft fits
• 21-tooth profile ensures consistent chain engagement and smooth drive
• BS standard conformity supports interchangeability in installations
• 25mm face width improves load distribution across chain links
• Taper bush Interface allows precise hub-to-shaft alignment
• Accommodates variable bore sizing for flexible shaft fits
• 21-tooth profile ensures consistent chain engagement and smooth drive
• BS standard conformity supports interchangeability in installations
• 25mm face width improves load distribution across chain links
Applications
• Suitable for conveyor drives using 08 B-2 chain
• Ideal for indexing mechanisms in automation equipment
• Used with gearbox outputs requiring a taper bush mounting
• Can be used for drive assemblies in electrical panel handling systems
• Suitable for retrofitting sprockets in mechanical production lines
• Ideal for indexing mechanisms in automation equipment
• Used with gearbox outputs requiring a taper bush mounting
• Can be used for drive assemblies in electrical panel handling systems
• Suitable for retrofitting sprockets in mechanical production lines
How is the sprocket mounted to different shaft diameters?
It uses a tapered bush system that permits secure clamping to shafts within the bushs bore range, allowing a tight interference fit without additional machining.
What material properties affect service life under cyclic loading?
The steel construction provides high fatigue strength and resistance to repeated contact stresses from roller chain engagement.
How does the sprocket Interface with the chosen chain type?
The tooth form and pitch match the 08 B-2 chain pitch, ensuring accurate tooth-to-link engagement and reduced slippage during operation.
What measures support accurate positioning on the drive shaft?
The taper bush allows axial adjustment and concentric tightening to achieve accurate radial runout and repeatable positioning.
- RS Stock No. 0464105
- Mfr. Part No. PHS 08B-2TBH23
Each
$69.96
- RS Stock No. 2679169
- Mfr. Part No. PHS 08B-1TB40
Each
$69.74
- RS Stock No. 2679164
- Mfr. Part No. PHS 08B-1TB26
Each
$34.81
Related links
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-1TBH21 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-2TBH25 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08 B-2
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-2TB27 08 B-2
- SKF 21 Tooth Taper Bush Sprocket, PHS 10B-1TBH21 12 B-2











