SKF 28 Tooth Taper Bush Sprocket, PHS 06B-1TB28 06 B-1
- RS Stock No.:
- 267-9097
- Mfr. Part No.:
- PHS 06B-1TB28
- Brand:
- SKF
Subtotal (1 unit)*
$29.63
(exc. GST)
$32.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.63 |
*price indicative
- RS Stock No.:
- 267-9097
- Mfr. Part No.:
- PHS 06B-1TB28
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 28 | |
| Bore Diameter | 11mm, 32mm | |
| Product Type | Sprocket | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 85.07mm | |
| Hub Diameter | 63mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 32mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 28 | ||
Bore Diameter 11mm, 32mm | ||
Product Type Sprocket | ||
Bore Type Taper Bush | ||
Pitch Diameter 85.07mm | ||
Hub Diameter 63mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 32mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 28 Teeth, 85.07mm Pitch Diameter - PHS 06B-1TB28
This sprocket transmits rotary motion between chain-driven components in industrial systems, providing reliable power transfer for machinery in automation and mechanical installations. It is manufactured to British standards and designed to work with standard 06B-1 chain types, offering a robust steel construction suited to continuous operation in production environments.
Features and Benefits:
• Hardened steel construction improves wear resistance and service life
• Taper bush mounting allows secure axial location and straightforward fitting
• Compatible with 06B-1 chains ensuring consistent engagement and reduced backlash
• 28-tooth profile delivers predictable speed ratios for drive calculations
• 25mm face width supports stable chain tracking under load
• Taper bush mounting allows secure axial location and straightforward fitting
• Compatible with 06B-1 chains ensuring consistent engagement and reduced backlash
• 28-tooth profile delivers predictable speed ratios for drive calculations
• 25mm face width supports stable chain tracking under load
Applications
• Suitable for conveyor drives in automated assembly lines
• Ideal for timing and indexation in packaging machinery
• Used with drive trains in light-to-medium duty material handling
• Can be used for retrofit replacements in industrial gearboxes
• Suitable for power transmission in electrical panelised equipment
• Ideal for timing and indexation in packaging machinery
• Used with drive trains in light-to-medium duty material handling
• Can be used for retrofit replacements in industrial gearboxes
• Suitable for power transmission in electrical panelised equipment
What bore size range can accommodate different shaft diameters?
It accepts bores between 11mm and 32mm when fitted with the taper mounting, permitting use on a variety of shaft sizes without machining the shaft.
How does the hub diameter affect mounting stability?
A 63mm hub diameter increases contact area at the shaft interface, improving concentricity and reducing bending loads on the mounting assembly.
What is the significance of the pitch diameter for system design?
The pitch diameter of 85.07mm is the reference for centre-distance calculations and speed ratio determination when pairing with other sprockets.
How should maximum inside diameter information be used during selection?
The maximum inside diameter of 32mm defines the largest permissible shaft bore for the internal taper, ensuring correct interfacing with mating components.
- RS Stock No. 2678890
- Mfr. Part No. PHS 12B-1TB28
Each
$89.47
- RS Stock No. 2679101
- Mfr. Part No. PHS 06B-1TBH20
Each
$18.19
- RS Stock No. 2678966
- Mfr. Part No. PHS 16B-1TB28
Each
$203.60
- RS Stock No. 2679099
- Mfr. Part No. PHS 06B-1TB38
Each
$40.40
Related links
- SKF 28 Tooth Taper Bush Sprocket, PHS 16B-1TB28 16 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 12B-1TB28 12 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-1TB28 08 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 27 Tooth Taper Bush Sprocket, PHS 06B-1TB27 06 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1
- SKF 17 Tooth Taper Bush Sprocket, PHS 06B-1TBH17 06 B-1











