SKF 23 Tooth Taper Bush Sprocket, PHS 16B-2TBH23 16 B-2
- RS Stock No.:
- 463-604
- Mfr. Part No.:
- PHS 16B-2TBH23
- Brand:
- SKF
Subtotal (1 unit)*
$525.56
(exc. GST)
$578.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.56 |
*price indicative
- RS Stock No.:
- 463-604
- Mfr. Part No.:
- PHS 16B-2TBH23
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 76.2mm | |
| Number of Teeth | 23 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 186.53mm | |
| Maximum Inside Diameter | 76.2mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 76.2mm | ||
Number of Teeth 23 | ||
Bore Type Taper Bush | ||
Pitch Diameter 186.53mm | ||
Maximum Inside Diameter 76.2mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. The sprockets are made from high-quality steels and have a black oxide coating, and have hardened teeth.
Manufactured according to international global standards
Made from high grade steel and carbon steel
Related links
- SKF 23 Tooth Taper Bush Sprocket, PHS 12B-2TBH23 12 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-2TBH23 08 B-2
- SKF 23 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH23 16 B-1
- SKF 23 Tooth Taper Bush Sprocket, PHS 10B-1TBH23 12 B-2
- SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-1TBH23 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-2TBH19 16 B-2
