Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
- RS Stock No.:
- 226-0186
- Mfr. Part No.:
- OWALL2WP
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$105.30
(exc. GST)
$115.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.30 |
*price indicative
- RS Stock No.:
- 226-0186
- Mfr. Part No.:
- OWALL2WP
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Wall Light | |
| Sub Type | Spotlight & Downlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 230V | |
| Diameter | 60mm | |
| IP Rating | IP54 | |
| Power | 20W | |
| Width | 170mm | |
| Length | 170mm | |
| Standards/Approvals | CE | |
| Dimmable | No | |
| Anti-corrosive | Yes | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Wall Light | ||
Sub Type Spotlight & Downlight | ||
Lamp Base/Socket GU10 | ||
Voltage 230V | ||
Diameter 60mm | ||
IP Rating IP54 | ||
Power 20W | ||
Width 170mm | ||
Length 170mm | ||
Standards/Approvals CE | ||
Dimmable No | ||
Anti-corrosive Yes | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Knightsbridge Up and down wall light in powder coated white finish. Ideal to brighten up outside space. Suitable for commercial and domestic use.
Stainless steel construction
Compact design
Dimmable subject to lamp
Related links
- Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
- Knightsbridge Spotlight & Downlight 60 mm 230V 20 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- Spotlights & Downlights
- Knightsbridge LED Downlight 79 mm 90 mm 230V 50 W
- Knightsbridge LED Downlight 94 mm 97 mm 230V 50 W
- Knightsbridge FLN Floodlight Accessory 20 W Warm White IP65, 230V ac
