LEDVANCE SPOT ADJUST Series LED Spotlight, 240V ac, 575 mm Length, 4.5 W, 3000k
- RS Stock No.:
- 183-7367
- Distrelec Article No.:
- 301-41-301
- Mfr. Part No.:
- 4058075126886
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7367
- Distrelec Article No.:
- 301-41-301
- Mfr. Part No.:
- 4058075126886
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Series | SPOT ADJUST | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Voltage | 240 V ac | |
| Length | 575 mm | |
| Power | 4.5 W | |
| Colour Temperature | 3000 K | |
| Colour | Warm White | |
| Depth | 36 mm | |
| Diameter | 80 mm | |
| Diffuser Finish | Aluminium | |
| Dimmable | No | |
| Distrelec Product Id | 301-41-301 | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Lifespan | 50000 h | |
| Luminous Efficacy | 80 Lm/W | |
| Luminous Flux | 360 lm | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | -20 °C | |
| Product Type | Cabinet Light | |
| Standards/Approvals | TUV Sud, CB, RoHS, CE, EAC | |
| Width | 230 mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Series SPOT ADJUST | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Voltage 240 V ac | ||
Length 575 mm | ||
Power 4.5 W | ||
Colour Temperature 3000 K | ||
Colour Warm White | ||
Depth 36 mm | ||
Diameter 80 mm | ||
Diffuser Finish Aluminium | ||
Dimmable No | ||
Distrelec Product Id 301-41-301 | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Lifespan 50000 h | ||
Luminous Efficacy 80 Lm/W | ||
Luminous Flux 360 lm | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature -20 °C | ||
Product Type Cabinet Light | ||
Standards/Approvals TUV Sud, CB, RoHS, CE, EAC | ||
Width 230 mm | ||
- COO (Country of Origin):
- CN
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
External driver for extended flexibility (compatible with selected DALI drivers)
Application
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museums
Residential interiors
Related links
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- Hager LED Spotlight 0mm 240V 30 W
- Spotlights & Downlights
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W) Warm White, Reflector shape
- LEDVANCE DL SLIM DN Series LED Downlight 240 V 3000k
