RS PRO Heat Shrink Splice Connector, Yellow, Uninsulated 16 AWG

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$22.58

(exc. GST)

$24.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$2.258$22.58-
500 - 2490$2.235$22.351%
2500 +$1.839$18.3918%

*price indicative

RS Stock No.:
819-9883
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splice Connector

Splice Type

Heat Shrink

Overall Length

42mm

Minimum Wire Size AWG

22AWG

Diameter

8mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Colour

Yellow

Series

RS PRO

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
CN

Heat Shrink Butt Connectors


Three colour coded watertight crimp splices/heat shrink butt connectors covered with dual wall heat shrinkable tubing and hot melt inner liner. They offer excellent strain relief, visual inspection, solvent and moisture resistance with good physical and electrical properties.

Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy