TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Yellow, Insulated, Tin 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.55

(exc. GST)

$32.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 200$0.591$29.55-
250 - 450$0.576$28.802%
500 +$0.567$28.354%

*price indicative

Packaging Options:
RS Stock No.:
669-2062
Distrelec Article No.:
304-47-380
Mfr. Part No.:
35244
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Splice Connector

Splice Type

Butt

Overall Length

26.16mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Yellow

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals


PLASTI-GRIP closed barrel butt splice wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy