TE Connectivity, 62001-1 Pigtail Splice Connector, Yellow, Uninsulated, Unplated 12 AWG
- RS Stock No.:
- 796-580
- Mfr. Part No.:
- 62001-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
$1,953.86
(exc. GST)
$2,149.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,953.86 | $0.098 |
*price indicative
- RS Stock No.:
- 796-580
- Mfr. Part No.:
- 62001-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 15.5AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Series | 62001-1 | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 510μm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 15.5AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Series 62001-1 | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 510μm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced Terminal is designed to efficiently terminate film-insulated copper and aluminium magnet wire, optimising electrical connections while eliminating the need for pre-stripping conductors.
Simultaneously connects two magnet wires of the same size in a single Terminal
Available in both strip form for automatic insertions and loose piece form for manual tooling
Produced to ensure a reliable, gas-tight electrical termination free from contaminants
Strain relief slots available for added durability in high-vibration applications
Related links
- TE Connectivity Yellow Unplated 15 AWG
- TE Connectivity Yellow, Uninsulated 12 AWG
- RS PRO Yellow, Uninsulated 16 AWG
- TE Connectivity Dark Grey Tin 6.5 AWG
- TE Connectivity Unplated Crimp Terminal 2.77 mm Pin Diameter, Yellow
- TE Connectivity Yellow, Uninsulated 13 AWG
- TE Connectivity Yellow, Uninsulated 15 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
