HellermannTyton, HelaCon Plus Wire Splice Connector 22 → 12 AWG
- RS Stock No.:
- 666-0093
- Mfr. Part No.:
- 148-90008 HECE-4-PA66-GY
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$52.99
(exc. GST)
$58.29
(inc. GST)
- RS Stock No.:
- 666-0093
- Mfr. Part No.:
- 148-90008 HECE-4-PA66-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Wire Size | 22 → 12 AWG | |
| Number of Ways | 4 | |
| Series | HelaCon Plus | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Wire Size 22 → 12 AWG | ||
Number of Ways 4 | ||
Series HelaCon Plus | ||
- COO (Country of Origin):
- CN
Related links
- HellermannTyton, HelaCon Plus Wire Splice Connector 22 → 12 AWG
- HellermannTyton, HelaCon Plus Wire Splice Connector
- HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²
- HellermannTyton Clear Uninsulated 14 AWG
- HellermannTyton Insulated, Tin 12 AWG
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Orange Tin
- HellermannTyton Clear Orange Tin Plated Copper 13

