HellermannTyton, HelaCon Plus Wire Splice Connector, Orange, Uninsulated, Tin
- RS Stock No.:
- 820-8388
- Mfr. Part No.:
- 148-00114 HECP-3-32-PC-CL/OG
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 820-8388
- Mfr. Part No.:
- 148-00114 HECP-3-32-PC-CL/OG
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Insulation | Uninsulated | |
| Colour | Orange | |
| Insulation Material | Polycarbonate | |
| Series | HelaCon Plus | |
| Contact Plating | Tin | |
| Termination Type | Cable | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Insulation Uninsulated | ||
Colour Orange | ||
Insulation Material Polycarbonate | ||
Series HelaCon Plus | ||
Contact Plating Tin | ||
Termination Type Cable | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
HelaCon Plus
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead work. This ensures proper fixing that can optically be checked through the transparent housings. Different colour codes provide a comfortable identification of the different connectors. A separate voltage test entry on the front guarantees safety during application, installation and maintenance.
Transparent housing allows quick and easy checking of conductor fitting
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Related links
- HellermannTyton Clear Orange Tin Plated Copper 13
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Orange Uninsulated 14 AWG
- HellermannTyton Orange Yellow Transparent Insulated 14
- HellermannTyton Black Yellow Transparent Insulated 14
- HellermannTyton Blue Black Transparent Insulated 14
- HellermannTyton Insulated, Tin 12 AWG
- HellermannTyton Clear Uninsulated 14 AWG
