HellermannTyton, HelaCon Wire Splice Connector, Insulated, Tin 12 AWG
- RS Stock No.:
- 666-0153
- Mfr. Part No.:
- 148-00077 HelaCon Plus Variobox 100-PC-MIX
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$149.10
(exc. GST)
$164.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | $149.10 |
| 10 - 49 | $143.91 |
| 50 + | $138.32 |
*price indicative
- RS Stock No.:
- 666-0153
- Mfr. Part No.:
- 148-00077 HelaCon Plus Variobox 100-PC-MIX
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Overall Length | 11mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation Material | Polycarbonate | |
| Series | HelaCon | |
| Contact Material | Brass | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Standards/Approvals | cULus, NEMKO, KEMA-KEUR, DEMKO, FIMKO, VDE, SEMKO | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Overall Length 11mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Material Polycarbonate | ||
Series HelaCon | ||
Contact Material Brass | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
Standards/Approvals cULus, NEMKO, KEMA-KEUR, DEMKO, FIMKO, VDE, SEMKO | ||
- COO (Country of Origin):
- CN
HellermannTyton Cap Nut, 24A Current Rating, Tin Contact Plating - 148-00077 HelaCon Plus Variobox 100-PC-MIX
This product is a versatile wire connector that offers a current rating of 24A and a voltage rating of 600V. It is designed to provide a reliable and secure connection for a wide range of applications in various industries. With features like brass contact plating, push-in termination method and a durable PC material construction, it is ideal for use in demanding environments where high temperatures and varying wire sizes are common.
Features & Benefits
• Brass contact plating ensures excellent conductivity and corrosion resistance
• Tin-plated brass contacts provide additional durability and protection against harsh conditions
• Push-in termination method allows for quick and easy installation without the need for specialised tools
• PC material construction offers high temperature resistance, making it suitable for use in challenging environments
• Voltage rating of 600V ensures safe and reliable performance in a variety of electrical applications
• Current rating of 24A supports the flow of electricity for different power requirements
Applications
• Ideal for cable to cable connections in industrial automation systems
• Suitable for electrical wiring in control panels and machinery
• Used for secure wire connections in automotive applications
Can it withstand high temperatures?
Yes, it is designed to operate efficiently in temperatures ranging from -30°C to +110°C.
Will it work for different wire sizes?
It is suitable for wire sizes ranging from 22 to 12 AWG, providing versatility for various applications.
Is it easy to install and use?
Yes, the push-in termination method makes installation quick and hassle-free, ideal for both professionals and DIY enthusiasts.
Related links
- HellermannTyton, HelaCon Plus Wire Splice Connector 22 → 12 AWG
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Blue Black Transparent Insulated 14
- HellermannTyton Clear Uninsulated 14 AWG
- HellermannTyton Orange Tin
- HellermannTyton Clear Orange Tin Plated Copper 13
- HellermannTyton Orange Yellow Transparent Insulated 14
- HellermannTyton Black Yellow Transparent Insulated 14
