HellermannTyton, HelaCon Plus Wire Splice Connector
- RS Stock No.:
- 666-0106
- Mfr. Part No.:
- 148-90009 HECE-5-PA66-GY
- Brand:
- HellermannTyton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 75
$43.76
(exc. GST)
$48.14
(inc. GST)
- RS Stock No.:
- 666-0106
- Mfr. Part No.:
- 148-90009 HECE-5-PA66-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Series | HelaCon Plus | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Series HelaCon Plus | ||
- COO (Country of Origin):
- CN
HelaCon Easy Connectors
This range of push-in wire connectors are used for fast, easy, reliable connection and distribution of cable and conductors in electrical housing applications within junction boxes and control panels.,Used within a typical range of housing voltage up to 450 volts.,Variety of input poles allow a high flexibility in application depending on the number of conductors and available space.,Exclusively designed for use with solid wire up to a diameter of either 1.5mm² or 2.5mm².The flexible fixing of the double spring of HelaCon Easy allows different conductor diameters in each entry without influencing the adjacent ones.,Bent, stranded or fine-stranded conductors cannot be used
Stripping length 11mm
Flammability rating UL94 V-0
Related links
- HellermannTyton, HelaCon Plus Wire Splice Connector 22 → 12 AWG
- HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²
- HellermannTyton Clear Uninsulated 14 AWG
- HellermannTyton Clear Orange Tin Plated Copper 13
- HellermannTyton Blue Black Transparent Insulated 14
- HellermannTyton Orange Tin
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Orange Yellow Transparent Insulated 14

