RS Better World
WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG
- RS Stock No.:
- 303-331
- Distrelec Article No.:
- 304-65-728
- Mfr. Part No.:
- 221-423/995-012
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $22.06 | $1.838 |
| 5 - 9 | $20.29 | $1.691 |
| 10 + | $17.86 | $1.488 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 303-331
- Distrelec Article No.:
- 304-65-728
- Mfr. Part No.:
- 221-423/995-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Standards/Approvals | UL 486C, EN 60664 | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Standards/Approvals UL 486C, EN 60664 | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago splicing connector with levers (3-conductor, maximum 4 mm²) is easy to use with a pull-up lever for quick conductor insertion. Made with partially recycled and bio-based materials, it connects solid, stranded, and fine-stranded conductors from 0.14 to 4 mm². Available in 2, 3, and 5wire versions, it offers time savings and safe installation, with standard-compliant and customizable mounting carriers.
Color transparent
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
Fire load 0.075 MJ
*Made from at least 77% bio-circular Polycarbonate (housing) and at least 25% bio-circular Polybutylenterephthalat (lever). Third party verified environmental information available via Environmental Product Declaration (EPD).
