WAGO, 221 Wire Splice Connector, White, Uninsulated
- RS Stock No.:
- 175-0361
- Distrelec Article No.:
- 304-30-876
- Mfr. Part No.:
- 221-505
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $2.543 | $25.43 |
| 100 + | $2.418 | $24.18 |
*price indicative
- RS Stock No.:
- 175-0361
- Distrelec Article No.:
- 304-30-876
- Mfr. Part No.:
- 221-505
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Wire Splice Connector | |
| Overall Length | 16.9mm | |
| Insulation | Uninsulated | |
| Colour | White | |
| Insulation Material | Polyamide 66 | |
| Series | 221 | |
| Standards/Approvals | Flammability class per UL94 V0 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Wire Splice Connector | ||
Overall Length 16.9mm | ||
Insulation Uninsulated | ||
Colour White | ||
Insulation Material Polyamide 66 | ||
Series 221 | ||
Standards/Approvals Flammability class per UL94 V0 | ||
- COO (Country of Origin):
- CN
WAGO Techno Mini Connector
The WAGO Techno 221 series female white colour push-in type connector is a modular, screw-type electrical connector used to connect two or more wires. It has a mounting carrier for 5-conductor terminal blocks.
Features and Benefits
• Cable size is between 0.5mm² and 4mm²
• Highly reliable
• Number of pole is 5
• Polyamide 66 is used as contact body material
• Reusable and re-accessible
Applications
• Automotive industry
• Commercial sites
• Electrical wiring to connect switches
