WAGO, 873 Connector, Yellow, Insulated, Copper 16 AWG
- RS Stock No.:
- 288-5313
- Mfr. Part No.:
- 873-953-1
- Brand:
- WAGO
Subtotal (1 bag of 500 units)*
$1,768.97
(exc. GST)
$1,945.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,768.97 | $3.538 |
*price indicative
- RS Stock No.:
- 288-5313
- Mfr. Part No.:
- 873-953-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Overall Length | 19mm | |
| Minimum Wire Size AWG | 21AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Contact Dimensions | 19 x 13.2 x 42 mm | |
| Contact Length | 13mm | |
| Series | 873 | |
| Contact Material | Copper | |
| Contact Plating | Copper | |
| Termination Type | Wire | |
| Standards/Approvals | C22.2 No. 182.3, EN 61984, CE, UL 2459, UKCA, EN 60998 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Overall Length 19mm | ||
Minimum Wire Size AWG 21AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Contact Dimensions 19 x 13.2 x 42 mm | ||
Contact Length 13mm | ||
Series 873 | ||
Contact Material Copper | ||
Contact Plating Copper | ||
Termination Type Wire | ||
Standards/Approvals C22.2 No. 182.3, EN 61984, CE, UL 2459, UKCA, EN 60998 | ||
- COO (Country of Origin):
- CN
The Wago Luminaire disconnect connector for 3-pole. It has wire gauge of 4,00 mm² and yellow color including PUSH WIRE connection technology and strip length of 11 to 13 mm.
RoHS Compliance
