WAGO, 216 Insulated Ferrule, 18 mm Pin Length, 4 mm Pin Diameter, Silver from 16 AWG
- RS Stock No.:
- 288-5149
- Mfr. Part No.:
- 216-264-1
- Brand:
- WAGO
Subtotal (1 box of 1000 units)*
$448.76
(exc. GST)
$493.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $448.76 | $0.449 |
*price indicative
- RS Stock No.:
- 288-5149
- Mfr. Part No.:
- 216-264-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 4mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Overall Length | 18mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228 | |
| Minimum Wire Size AWG | 16AWG | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 4mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Overall Length 18mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228 | ||
Minimum Wire Size AWG 16AWG | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 16 AWG. It is insulated and electro-tin plated. It has length of 18 mm and diameter of 4 mm.
RoHS Compliance
Related links
- WAGO 16 mm Pin Length Silver from 16 AWG
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 18 mm Pin Length Red
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG
- WAGO 18 mm Pin Length Blue
- WAGO 14 mm Pin Length Black to 16 AWG Wire Size
