Knipex, 97 99 290 Butt Splice Connector, Grey, Uninsulated, Tin Copper 16 AWG

Subtotal (1 unit)*

$93.12

(exc. GST)

$102.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.12

*price indicative

RS Stock No.:
267-7689
Mfr. Part No.:
97 99 290
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Splice Type

Butt

Product Type

Splice Connector

Overall Length

120mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Maximum Wire Size mm²

1mm²

Colour

Grey

Series

97 99 290

Contact Length

15mm

Contact Material

Copper Tin

Contact Plating

Tin Copper

Standards/Approvals

DIN 46341-B, RoHS, REACH

Non Compliant

COO (Country of Origin):
TW
The Knipex Butt Connectors, non-insulated, that comes in insulated material in 200 pieces each.

Length of cable should be 1 millimetre square

It is made of copper material

Each (In a Bag of 10)
$2.883
  • RS Stock No. 2777972
  • Mfr. Part No. 97 99 270
1 Bag of 100
$56.37
1 Pack of 250
$572.05
1 Bag of 200
$483.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy